M22759/32-20-8 vs M22759/43-20-4 feature comparison

M22759/32-20-8 Allied Wire & Cable Inc

Buy Now Datasheet

M22759/43-20-4 Allied Wire & Cable Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIED WIRE & CABLE INC ALLIED WIRE & CABLE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-W-22759/32 STANDARD: MIL-W-22759/43
Approvals MIL MIL
Conductor Material TINNED COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 0.052 mm 0.06 mm
Insulator Material ETFE ETFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 3 2
Conductor Finish SILVER

Compare M22759/32-20-8 with alternatives

Compare M22759/43-20-4 with alternatives