M22759/43-20-4
vs
M22759/34-20-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ALLIED WIRE & CABLE INC
|
Reach Compliance Code |
compliant
|
unknown
|
Cable Types |
MIL-DTL-22759
|
|
Conductor Finish |
SILVER
|
|
Conductor Material |
COPPER ALLOY
|
TINNED COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Diameter |
1.27 mm
|
0.06 mm
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Rated Voltage |
600 V
|
600 V
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire Size-Max |
20 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
STANDARD: MIL-W-22759/34
|
Approvals |
|
MIL
|
Construction |
|
STRANDED
|
Insulator Material |
|
ETFE
|
MIL Conformance |
|
YES
|
Shielding |
|
NO
|
|
|
|
Compare M22759/43-20-4 with alternatives
Compare M22759/34-20-3 with alternatives