M22759/16-20-4
vs
M16878/4BGE-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLISLE INTERCONNECT TECHNOLOGIES
|
ALLIED WIRE & CABLE INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-W-22759/16, APPLICATION: LIGHT WEIGHT, TIGHT DIAMETER TOLERANCES AND ENHANCED MECHANICAL TOUGHNESS
|
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
|
Application |
AEROSPACE
|
HIGH TEMPERATURES AND HIGH FREQUENCY
|
Approvals |
MIL
|
MIL; NEMA; UL
|
Conductor Finish |
TIN
|
SILVER
|
Conductor Material |
COPPER
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
1.57 mm
|
1.47 mm
|
Insulator Material |
ETFE
|
PTFE
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-60 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.032 Ω
|
|
Shielding |
NO
|
NO
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
3
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare M22759/16-20-4 with alternatives
Compare M16878/4BGE-3 with alternatives