M22759/16-20-2
vs
M16878/4BGE-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-W-22759/16, APPLICATION: LIGHT WEIGHT, TIGHT DIAMETER TOLERANCES AND ENHANCED MECHANICAL TOUGHNESS
STANDARD: MIL-W-16878
Application
AEROSPACE
Approvals
MIL
MIL
Conductor Finish
TIN
SILVER
Conductor Material
COPPER
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
1.57 mm
1.57 mm
Insulator Material
ETFE
EXTRUDED PTFE
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Voltage
600 V
600 V
Resistance
0.032 Ω
0.03 Ω
Shielding
NO
NO
Stranding
19X32
19X32
Wire Gauge
20 AWG
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
3
DIN Conformance
NO
IEC Conformance
NO
Compare M22759/16-20-2 with alternatives
Compare M16878/4BGE-1 with alternatives