M22759/12-20-924
vs
9609-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SPECIALTY CABLE CORP
CONSOLIDATED ELECTRONIC WIRE & CABLE
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-W-22759
STANDARD: MIL-W-16878/4
Approvals
MIL
MIL; UL
Conductor Finish
NICKEL
SILVER
Conductor Material
COPPER
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
1.47 mm
1.47 mm
Insulator Material
TFE
PTFE
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
260 °C
200 °C
Rated Voltage
600 V
600 V
Resistance
0.0321 Ω
Shielding
NO
NO
Stranding
19X32
19X32
Wire Gauge
20 AWG
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Rohs Code
Yes
Application
INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQUIPMENT
Compare M22759/12-20-924 with alternatives
Compare 9609-1 with alternatives