M22759/12-20-924
vs
218581-000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SPECIALTY CABLE CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-W-22759
Approvals
MIL
Conductor Finish
NICKEL
SILVER
Conductor Material
COPPER
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
1.47 mm
1.47 mm
Insulator Material
TFE
MIL Conformance
YES
Number of Conductors
1
1
Operating Temperature-Max
260 °C
200 °C
Rated Voltage
600 V
600 V
Resistance
0.0321 Ω
Shielding
NO
NO
Stranding
19X32
19X32
Wire Gauge
20 AWG
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Application
AIRFRAME, MEDIUM WEIGHT
Cable Types
SPEC 55
Cross Section Area
0.62 mm2
Operating Temperature-Min
-65 °C
Wire Size-Max
20 AWG
Compare M22759/12-20-924 with alternatives
Compare 218581-000 with alternatives