M22759/11-24-2 vs 55A0812-24-4 feature comparison

M22759/11-24-2 Amphenol CIT

Buy Now Datasheet

55A0812-24-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-W-22759/11
Application SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY AIRFRAME, MEDIUM WEIGHT
Approvals MIL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.14 mm 1.14 mm
Insulator Material PTFE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Rated Voltage 600 V 600 V
Resistance 0.0797 Ω
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Factory Lead Time 4 Weeks
Samacsys Manufacturer TE Connectivity
Cable Types SPEC 55
Cross Section Area 0.24 mm2
Wire Size-Max 24 AWG

Compare M22759/11-24-2 with alternatives

Compare 55A0812-24-4 with alternatives