55A0812-24-4 vs M16878/4BEE-7 feature comparison

55A0812-24-4 TE Connectivity

Buy Now Datasheet

M16878/4BEE-7 Weico Wire & Cable Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD WEICO WIRE & CABLE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer TE Connectivity
Application AIRFRAME, MEDIUM WEIGHT
Cable Types SPEC 55
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.24 mm2 0.2047 mm2
Diameter 1.14 mm 1.143 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -60 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire Size-Max 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 3
Approvals MIL; UL
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance YES

Compare 55A0812-24-4 with alternatives

Compare M16878/4BEE-7 with alternatives