M22759/11-22-72 vs M16878/4BFE-9 feature comparison

M22759/11-22-72 Amphenol CIT

Buy Now Datasheet

M16878/4BFE-9 Amphenol CIT

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-W-22759/11 STANDARD: MIL-W-16878
Application SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
Approvals MIL MIL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.3 mm 1.37 mm
Insulator Material PTFE EXTRUDED PTFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 600 V 600 V
Resistance 0.0495 Ω 0.05 Ω
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO

Compare M22759/11-22-72 with alternatives

Compare M16878/4BFE-9 with alternatives