M20-1060100 vs UFS-01A-02 feature comparison

M20-1060100 Harwin

Buy Now Datasheet

UFS-01A-02 Yamaichi Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HARWIN PLC YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT UFP MATING
Body Breadth 0.1 inch 0.148 inch
Body Depth 0.551 inch 0.551 inch
Body Length 0.108 inch 0.1 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 4.8928 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
MIL Conformance NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
UL Flammability Code 94V-1
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Insulator Material POLYBUTYLENE TEREPHTHALATE
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG

Compare M20-1060100 with alternatives

Compare UFS-01A-02 with alternatives