M20-078051T1745
vs
1381P34MU00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HARWIN PLC
LEOCO CORP
Reach Compliance Code
compliant
unknown
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.2 inch
0.134 inch
Body Depth
0.201 inch
0.059 inch
Body Length
1.7 inch
0.85 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
300 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-25 °C
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
34
34
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9116 mm
Terminal Pitch
1.27 mm
Compare M20-078051T1745 with alternatives
Compare 1381P34MU00 with alternatives