M1F60-4063
vs
CD214A-FS1J
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
BOURNS INC
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
EFFICIENCY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.7 V
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-N2
|
Non-rep Pk Forward Current-Max |
25 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Current-Max |
10 µA
|
5 µA
|
Reverse Test Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
R-PDSO-N2
|
Factory Lead Time |
|
20 Weeks
|
Date Of Intro |
|
2020-01-22
|
Samacsys Manufacturer |
|
Bourns
|
Additional Feature |
|
LOW POWER LOSS
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Recovery Time-Max |
|
0.035 µs
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare M1F60-4063 with alternatives
Compare CD214A-FS1J with alternatives