M1AGL600V2-CSG281I vs M1AGL1000V2-FG144I feature comparison

M1AGL600V2-CSG281I Actel Corporation

Buy Now Datasheet

M1AGL1000V2-FG144I Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144
Reach Compliance Code compliant compliant
Clock Frequency-Max 108 MHz 108 MHz
JESD-30 Code S-PBGA-B281 S-PBGA-B144
JESD-609 Code e1 e0
Length 10 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 13824
Number of Equivalent Gates 600000 1000000
Number of Inputs 215 97
Number of Logic Cells 13824 24576
Number of Outputs 215 97
Number of Terminals 281 144
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 13824 CLBS, 600000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LBGA
Package Equivalence Code BGA281,19X19,20 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 13 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks

Compare M1AGL1000V2-FG144I with alternatives