M1AGL1000V2-FG144I vs AGL1000V2-FGG144 feature comparison

M1AGL1000V2-FG144I Microchip Technology Inc

Buy Now Datasheet

AGL1000V2-FGG144 Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Clock Frequency-Max 108 MHz 108 MHz
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0 e1
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 1000000 1000000
Number of Inputs 97 97
Number of Logic Cells 24576 24576
Number of Outputs 97 97
Number of Terminals 144 144
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD SILVER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 3 3
Number of CLBs 24576

Compare M1AGL1000V2-FG144I with alternatives