M1AGL250V2-FGG144 vs M1AGL1000V5-FGG484I feature comparison

M1AGL250V2-FGG144 Microchip Technology Inc

Buy Now Datasheet

M1AGL1000V5-FGG484I Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Clock Frequency-Max 108 MHz 108 MHz
JESD-30 Code S-PBGA-B144 S-PBGA-B484
JESD-609 Code e1 e1
Length 13 mm 23 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 250000 1000000
Number of Inputs 97 300
Number of Logic Cells 6144 24576
Number of Outputs 97 300
Number of Terminals 144 484
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 6144 CLBS, 250000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA144,12X12,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 260 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.425 V
Supply Voltage-Nom 1.2 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 13 mm 23 mm
Base Number Matches 4 1

Compare M1AGL250V2-FGG144 with alternatives

Compare M1AGL1000V5-FGG484I with alternatives