M1AGL1000V2-FGG484 vs AGL600V2-FGG144I feature comparison

M1AGL1000V2-FGG484 Microchip Technology Inc

Buy Now Datasheet

AGL600V2-FGG144I Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-484 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
Factory Lead Time 12 Weeks 8 Weeks
Clock Frequency-Max 108 MHz 108 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B144
JESD-609 Code e1 e1
Length 23 mm 13 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 1000000 600000
Number of Inputs 300 97
Number of Logic Cells 24576 13824
Number of Outputs 300 97
Number of Terminals 484 144
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 24576 CLBS, 1000000 GATES 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA484,22X22,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 250 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 13 mm
Base Number Matches 4 2
ECCN Code EAR99

Compare M1AGL1000V2-FGG484 with alternatives

Compare AGL600V2-FGG144I with alternatives