Part Details for AGL600V2-FGG144I by Microchip Technology Inc
Overview of AGL600V2-FGG144I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGL600V2-FGG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1485
|
Newark | Igloo Fpga, 7Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip AGL600V2-FGG144I RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8500 / $113.2700 | Buy Now |
DISTI #
1100-1309-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
300 In Stock |
|
$116.8700 | Buy Now |
DISTI #
AGL600V2-FGG144I
|
Avnet Americas | FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin F-BGA - Trays (Alt: AGL600V2-FGG144I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$100.8500 / $116.8700 | Buy Now |
DISTI #
494-AGL600V2-FGG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs RoHS: Compliant | 60 |
|
$116.8500 / $116.8700 | Buy Now |
DISTI #
AGL600V2-FGG144I
|
Microchip Technology Inc | IGLOO FPGA, 7KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$57.0800 / $116.8700 | Buy Now |
|
Future Electronics | DS0095 Series 600000 System Gate 97 I/O 1.5 V Surface Mount FPGA - FBGA-144 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$111.0500 | Buy Now |
|
NAC | AGL600V2-FGG144I RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$98.7700 / $115.7000 | Buy Now |
DISTI #
AGL600V2-FGG144I
|
Avnet Silica | FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin F-BGA (Alt: AGL600V2-FGG144I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGL600V2-FGG144I
|
EBV Elektronik | FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin F-BGA (Alt: AGL600V2-FGG144I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 796 Factory Stock |
|
$102.6500 / $301.2800 | Buy Now |
Part Details for AGL600V2-FGG144I
AGL600V2-FGG144I CAD Models
AGL600V2-FGG144I Part Data Attributes
|
AGL600V2-FGG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL600V2-FGG144I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for AGL600V2-FGG144I
This table gives cross-reference parts and alternative options found for AGL600V2-FGG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL600V2-FGG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL600V2-FGG144 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL600V2-FGG144I vs AGL600V2-FGG144 |
AGL600V2-FG144I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | Microsemi Corporation | AGL600V2-FGG144I vs AGL600V2-FG144I |
AGL600V2-FGG144I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144 | Microsemi Corporation | AGL600V2-FGG144I vs AGL600V2-FGG144I |