M1AFS600-1FG484YI vs AFS600-1FGG484 feature comparison

M1AFS600-1FG484YI Microchip Technology Inc

Buy Now Datasheet

AFS600-1FGG484 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 600000 600000
Number of Inputs 172 172
Number of Logic Cells 13824
Number of Outputs 172 172
Number of Terminals 484 484
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 600000 GATES 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 1 17
Package Description FBGA-484
Factory Lead Time 14 Weeks
Number of CLBs 13824
Packing Method TRAY
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) 30

Compare M1AFS600-1FG484YI with alternatives

Compare AFS600-1FGG484 with alternatives