Part Details for AFS600-1FGG484 by Microchip Technology Inc
Overview of AFS600-1FGG484 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AFS600-1FGG484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1439
|
Newark | Fusion Fpga, 600K System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip AFS600-1FGG484 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.7100 / $208.0400 | Buy Now |
DISTI #
AFS600-1FGG484-ND
|
DigiKey | IC FPGA 172 I/O 484FBGA Min Qty: 60 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$210.9307 | Buy Now |
DISTI #
AFS600-1FGG484
|
Avnet Americas | FPGA Fusion Family 600K Gates 1282.05MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: AFS600-1FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$194.7100 / $210.9300 | Buy Now |
DISTI #
494-AFS600-1FGG484
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates RoHS: Compliant | 0 |
|
$210.9300 | Order Now |
DISTI #
AFS600-1FGG484
|
Microchip Technology Inc | Fusion FPGA, 600K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$102.6300 / $210.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$253.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.4700 / $546.7300 | Buy Now |
|
NAC | AFS600-1FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$185.2100 / $216.9600 | Buy Now |
DISTI #
AFS600-1FGG484
|
Avnet Silica | (Alt: AFS600-1FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFS600-1FGG484
|
EBV Elektronik | (Alt: AFS600-1FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AFS600-1FGG484
AFS600-1FGG484 CAD Models
AFS600-1FGG484 Part Data Attributes
|
AFS600-1FGG484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AFS600-1FGG484
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for AFS600-1FGG484
This table gives cross-reference parts and alternative options found for AFS600-1FGG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS600-1FGG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AFS600-FG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | AFS600-1FGG484 vs M1AFS600-FG484 |
M1AFS600-1FG484K | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | AFS600-1FGG484 vs M1AFS600-1FG484K |
M1AFS600-2FGG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | AFS600-1FGG484 vs M1AFS600-2FGG484 |
M1AFS600-1FGG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | AFS600-1FGG484 vs M1AFS600-1FGG484 |
M1AFS600-FGG484YI | Field Programmable Gate Array | Microchip Technology Inc | AFS600-1FGG484 vs M1AFS600-FGG484YI |
M1AFS600-FG484K | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | AFS600-1FGG484 vs M1AFS600-FG484K |
M1AFS600-1FGG484K | Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | AFS600-1FGG484 vs M1AFS600-1FGG484K |
M1AFS600-1FG484Y | Field Programmable Gate Array | Microchip Technology Inc | AFS600-1FGG484 vs M1AFS600-1FG484Y |
AFS600-2FG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | AFS600-1FGG484 vs AFS600-2FG484 |
P1AFS600-2FGG484I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | AFS600-1FGG484 vs P1AFS600-2FGG484I |