M1A3P250-1QN132Y
vs
M1A3P250-1QNG132I
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
QCCN,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQCC-N132
|
S-PBCC-B132
|
Length |
8 mm
|
|
Number of CLBs |
6144
|
|
Number of Equivalent Gates |
250000
|
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
6144 CLBS, 250000 GATES
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Supply Voltage-Max |
1.575 V
|
|
Supply Voltage-Min |
1.425 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
NO LEAD
|
BUTT
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
8 mm
|
|
Base Number Matches |
2
|
2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare M1A3P250-1QN132Y with alternatives
Compare M1A3P250-1QNG132I with alternatives