M1A3P1000-1FG256 vs M1A3P1000-1FGG256IY feature comparison

M1A3P1000-1FG256 Microsemi Corporation

Buy Now Datasheet

M1A3P1000-1FGG256IY Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description BGA, FPBGA-256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 24576
Number of Equivalent Gates 1000000 1000000
Number of Terminals 256 256
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 24576 CLBS, 1000000 GATES 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.8 mm 1.7 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 3 2
Date Of Intro 2016-03-25
Additional Feature TERM PITCH-MIN
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 30

Compare M1A3P1000-1FG256 with alternatives

Compare M1A3P1000-1FGG256IY with alternatives