M19500/483-03 vs M19500/483-01S feature comparison

M19500/483-03 Semtech Corporation

Buy Now Datasheet

M19500/483-01S Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SENSITRON SEMICONDUCTOR
Package Description G119, 5 PIN R-XSIP-T5
Pin Count 5
Manufacturer Package Code G119
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 6 ELEMENTS BRIDGE, 6 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JESD-30 Code R-MUFM-X5 R-XSIP-T5
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A 150 A
Number of Elements 6 6
Number of Phases 3 3
Number of Terminals 5 5
Operating Temperature-Max 150 °C
Output Current-Max 8 A 25 A
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/483 MIL-19500
Rep Pk Reverse Voltage-Max 600 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UPPER SINGLE
Base Number Matches 2 1

Compare M19500/483-03 with alternatives

Compare M19500/483-01S with alternatives