M14C32-S41 vs AT88SC3216C-WI feature comparison

M14C32-S41 STMicroelectronics

Buy Now Datasheet

AT88SC3216C-WI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS ATMEL CORP
Part Package Code WAFER WAFER
Package Description DIE, DIE,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM CRYPTO MEMORY
Memory Width 1 1
Number of Functions 1 1
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX1 32KX1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIE OR CHIP
Terminal Finish TIN LEAD

Compare M14C32-S41 with alternatives

Compare AT88SC3216C-WI with alternatives