Part Details for M14C32-S41 by STMicroelectronics
Overview of M14C32-S41 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M14C32-S41
M14C32-S41 CAD Models
M14C32-S41 Part Data Attributes
|
M14C32-S41
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M14C32-S41
STMicroelectronics
32KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for M14C32-S41
This table gives cross-reference parts and alternative options found for M14C32-S41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M14C32-S41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M14C32-S44 | 32KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | M14C32-S41 vs M14C32-S44 |
M14C32-WW4 | 32KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | M14C32-S41 vs M14C32-WW4 |
M14C32-S24 | 32KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | M14C32-S41 vs M14C32-S24 |
M14C32-S21 | 32KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | M14C32-S41 vs M14C32-S21 |