M12542JP1032.0000MHZ
vs
GA534320F36HAR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MTRONPTI
CTS CORP
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
AT-CUT; TAPE AND REEL
Aging
2 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
32 MHz
32 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch)
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare M12542JP1032.0000MHZ with alternatives
Compare GA534320F36HAR with alternatives