M12542JP1032.0000MHZ vs GA534320F36GAR feature comparison

M12542JP1032.0000MHZ MtronPTI

Buy Now Datasheet

GA534320F36GAR CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MTRONPTI CTS CORP
Package Description ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 ROHS COMPLIANT PACKAGE-4
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 2 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare M12542JP1032.0000MHZ with alternatives

Compare GA534320F36GAR with alternatives