GA534320F36GAR vs M12543JP1032.0000MHZ feature comparison

GA534320F36GAR CTS Corporation

Buy Now Datasheet

M12543JP1032.0000MHZ MtronPTI

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP MTRONPTI
Package Description ROHS COMPLIANT PACKAGE-4 ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; TAPE AND REEL TAPE AND REEL
Aging 5 PPM/YEAR 2 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 105 °C 60 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes

Compare GA534320F36GAR with alternatives

Compare M12543JP1032.0000MHZ with alternatives