M1212GS1U-G vs NMA4815S feature comparison

M1212GS1U-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

NMA4815S Calex Mfg Co Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD CALEX MFG CO INC
Package Description ,
Reach Compliance Code unknown compliant
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 52.8 V
Input Voltage-Min 10.8 V 43.2 V
Input Voltage-Nom 12 V 48 V
JESD-30 Code R-XSMA-P5 R-XDIP-P6
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 12 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 2 4
ECCN Code EAR99
Efficiency (Main Output) 80%
Line Regulation-Max 1%
Load Regulation-Max 10%
Protections CURRENT

Compare M1212GS1U-G with alternatives

Compare NMA4815S with alternatives