M02049-XX vs SY88305BLMGTR feature comparison

M02049-XX Mindspeed Technologies Inc

Buy Now Datasheet

SY88305BLMGTR Micrel Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MINDSPEED TECHNOLOGIES INC MICREL INC
Part Package Code QFN DFN
Package Description HVQCCN, HVQCCN, LCC16,.12SQ,20
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 37.5
CO2e (mg) 451.5
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2013-06-20 2015-06-15
JESD-30 Code S-XQCC-N16 S-XQCC-N16
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.95 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3 mm 3 mm
Base Number Matches 1 2
Manufacturer Package Code MLF
Total Weight 22.4
CO2 269.69599999999997
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 7440-41-7
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.00
Applications SDH; SONET
JESD-609 Code e4
Moisture Sensitivity Level 2
Package Equivalence Code LCC16,.12SQ,20
Supply Current-Max 0.06 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare M02049-XX with alternatives

Compare SY88305BLMGTR with alternatives