Part Details for SY88305BLMGTR by Micrel Inc
Overview of SY88305BLMGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88305BLMGTR
SY88305BLMGTR CAD Models
SY88305BLMGTR Part Data Attributes
|
SY88305BLMGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88305BLMGTR
Micrel Inc
Support Circuit, 1-Func, LEAD FREE, MLF-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88305BLMGTR
This table gives cross-reference parts and alternative options found for SY88305BLMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88305BLMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M02043-15 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88305BLMGTR vs M02043-15 |
SY88289ALMGTR | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88305BLMGTR vs SY88289ALMGTR |
SY88289CLMG | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88305BLMGTR vs SY88289CLMG |
MAX3748BETE# | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | SY88305BLMGTR vs MAX3748BETE# |
SY88305BLMGTR | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88305BLMGTR vs SY88305BLMGTR |
M02049-XX | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88305BLMGTR vs M02049-XX |
FX-700-LAF-GNK-D5-J6 | ATM/SONET/SDH Support Circuit, 1-Func, CQCC16 | Microchip Technology Inc | SY88305BLMGTR vs FX-700-LAF-GNK-D5-J6 |
SY88309BLMG | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Micrel Inc | SY88305BLMGTR vs SY88309BLMG |
M02049 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88305BLMGTR vs M02049 |
M02050-14G | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | MACOM | SY88305BLMGTR vs M02050-14G |