LY3S-AC220
vs
LY3I4-AC220
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC); 66 V
COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC); 66 V
Body Breadth
32 mm
27.94 mm
Body Height
35.56 mm
36.57 mm
Body Length or Diameter
43.94 mm
31.49 mm
Coil Current(AC)-Max
0.012 A
0.012 A
Coil Power
2000 mW
2000 mW
Coil Resistance
8650 Ω
8650 Ω
Coil Voltage(AC)-Max
220 V
220 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
10A@110VAC
10A@110VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@24VDC
10A@24VDC
Contact Voltage(AC)-Max
110 V
110 V
Contact Voltage(DC)-Max
24 V
24 V
Contact/Output Supply Type
AC/DC
AC/DC
Mounting Feature
PANEL MOUNT
SOCKET MOUNT
Operate Time
25 ms
25 ms
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
43.94mm x 32mm x 35.56mm
31.49mm x 27.94mm x 36.57mm
Reference Standard
CSA; LR; SEMKO; SEV; UL; VDE
CSA; LR; SEMKO; SEV; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
3PDT
3PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
25 ms
25 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SNAP ON
Base Number Matches
1
1
Compare LY3S-AC220 with alternatives
Compare LY3I4-AC220 with alternatives