LY3S-AC220 vs LY3-0-AC200/220 feature comparison

LY3S-AC220 OMRON Corporation

Buy Now Datasheet

LY3-0-AC200/220 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Additional Feature COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC); 66 V COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC): 66 V
Body Breadth 32 mm 21.59 mm
Body Height 35.56 mm 35.56 mm
Body Length or Diameter 43.94 mm 27.94 mm
Coil Current(AC)-Max 0.012 A 0.012 A
Coil Power 2000 mW 2000 mW
Coil Resistance 8650 Ω
Coil Voltage(AC)-Max 220 V 220 V
Coil/Input Supply Type AC AC
Contact (AC) Max Rating R Load 10A@110VAC 10A@110VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@24VDC 10A@24VDC
Contact Voltage(AC)-Max 110 V 110 V
Contact Voltage(DC)-Max 24 V 24 V
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operate Time 25 ms 25 ms
Operating Temperature-Max 70 °C 55 °C
Operating Temperature-Min -40 °C -25 °C
Physical Dimension 43.94mm x 32mm x 35.56mm 27.94mm x 21.59mm x 35.56mm
Reference Standard CSA; LR; SEMKO; SEV; UL; VDE CE; CSA; TUV; UL
Relay Action MOMENTARY MOMENTARY
Relay Function 3PDT 3PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 25 ms 25 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 10 Weeks, 1 Day

Compare LY3S-AC220 with alternatives

Compare LY3-0-AC200/220 with alternatives