LY3N-AC120
vs
LY3-AC110/120
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Samacsys Manufacturer |
Omron Electronics
|
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC); 36 V
|
COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V
|
Body Breadth |
27.94 mm
|
27.94 mm
|
Body Height |
36.57 mm
|
36.57 mm
|
Body Length or Diameter |
31.49 mm
|
31.49 mm
|
Coil Current(AC)-Max |
0.017 A
|
0.017 A
|
Coil Power |
2000 mW
|
2000 mW
|
Coil Resistance |
2450 Ω
|
|
Coil Voltage(AC)-Max |
120 V
|
120 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
10A@110VAC
|
10A@110VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@24VDC
|
10A@24VDC
|
Contact Voltage(AC)-Max |
110 V
|
110 V
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
SOCKET MOUNT
|
PANEL MOUNT
|
Operate Time |
25 ms
|
25 ms
|
Operating Temperature-Max |
70 °C
|
55 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Physical Dimension |
31.49mm x 27.94mm x 36.57mm
|
31.49mm x 27.94mm x 36.57mm
|
Reference Standard |
CSA; LR; SEMKO; SEV; UL; VDE
|
CE; CSA; TUV; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
3PDT
|
3PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
25 ms
|
25 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SNAP ON
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LY3N-AC120 with alternatives
Compare LY3-AC110/120 with alternatives