LY2-0-AC100/110
vs
LY2-D-AC100/110
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V
COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V
Body Breadth
21.59 mm
21.59 mm
Body Height
35.56 mm
36.06 mm
Body Length or Diameter
27.94 mm
27.94 mm
Coil Current(AC)-Max
0.013 A
0.013 A
Coil Power
1200 mW
1200 mW
Coil Voltage(AC)-Max
110 V
110 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
10A@110VAC
10A@110VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@24VDC
10A@24VDC
Contact Voltage(AC)-Max
110 V
110 V
Contact Voltage(DC)-Max
24 V
24 V
Contact/Output Supply Type
AC/DC
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operate Time
25 ms
25 ms
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-25 °C
-25 °C
Physical Dimension
27.94mm x 21.59mm x 35.56mm
27.94mm x 21.59mm x 36.06mm
Reference Standard
CE; CSA; TUV; UL
CE; CSA; TUV; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
25 ms
25 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare LY2-0-AC100/110 with alternatives
Compare LY2-D-AC100/110 with alternatives