LY2-0-AC100/110 vs LY2-CR-AC100/110 feature comparison

LY2-0-AC100/110 OMRON Corporation

Buy Now Datasheet

LY2-CR-AC100/110 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Additional Feature COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V
Body Breadth 21.59 mm 21.59 mm
Body Height 35.56 mm 53.08 mm
Body Length or Diameter 27.94 mm 27.94 mm
Coil Current(AC)-Max 0.013 A 0.013 A
Coil Power 1200 mW 1200 mW
Coil Voltage(AC)-Max 110 V 110 V
Coil/Input Supply Type AC AC
Contact (AC) Max Rating R Load 10A@110VAC 10A@110VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@24VDC 10A@24VDC
Contact Voltage(AC)-Max 110 V 110 V
Contact Voltage(DC)-Max 24 V 24 V
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operate Time 25 ms 25 ms
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -25 °C -25 °C
Physical Dimension 27.94mm x 21.59mm x 35.56mm 27.94mm x 21.59mm x 53.08mm
Reference Standard CE; CSA; TUV; UL CE; CSA; TUV; UL
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 25 ms 25 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LY2-0-AC100/110 with alternatives

Compare LY2-CR-AC100/110 with alternatives