LXZ2-3080-3 vs LXZ2-3080-1 feature comparison

LXZ2-3080-3 Lumileds

Buy Now Datasheet

LXZ2-3080-1 Lumileds

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LUMILEDS HOLDING B V LUMILEDS HOLDING B V
Package Description ROHS COMPLIANT PACKAGE-3 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A001.A.2.A
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Lumileds
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color WARM WHITE WARM WHITE
Configuration SINGLE SINGLE
Forward Current-Max 1.2 A 1.2 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 135 °C 135 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.68 mm 0.68 mm
Packing Method TR, 13 INCH TR, 13 INCH
Shape RECTANGULAR RECTANGULAR
Surface Mount YES YES
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1

Compare LXZ2-3080-3 with alternatives

Compare LXZ2-3080-1 with alternatives