LXZ2-3080-1
vs
LXZ2-2790-3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LUMILEDS HOLDING B V
LUMILEDS HOLDING B V
Package Description
ROHS COMPLIANT PACKAGE-3
ROHS COMPLIANT PACKAGE-3
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.A
3A001.A.2.A
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Color
WARM WHITE
WARM WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
1.2 A
1.2 A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
135 °C
135 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.68 mm
0.68 mm
Packing Method
TR, 13 INCH
TR, 13 INCH
Shape
RECTANGULAR
RECTANGULAR
Surface Mount
YES
YES
Viewing Angle
120 deg
120 deg
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Lumileds
Compare LXZ2-3080-1 with alternatives
Compare LXZ2-2790-3 with alternatives