LXZ2-2780-1
vs
LXZ2-5790-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LUMILEDS HOLDING B V
|
LUMILEDS HOLDING B V
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.A
|
3A001.A.2.A
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
WARM WHITE
|
WARM WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
1.2 A
|
1.2 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
135 °C
|
135 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.68 mm
|
0.68 mm
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LXZ2-2780-1 with alternatives
Compare LXZ2-5790-1 with alternatives