LXT362PE vs DS21349Q+ feature comparison

LXT362PE Inphi Corporation

Buy Now Datasheet

DS21349Q+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer INPHI CORP ANALOG DEVICES INC
Package Description QCCJ, ROHS COMPLIANT, PLASTIC, LCC-28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.5062 mm 11.505 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.505 mm
Base Number Matches 3 2
Rohs Code Yes
Part Package Code 28-PLCC-N/A
Pin Count 28
Manufacturer Package Code 28-PLCC-N/A
Date Of Intro 2003-01-13
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LXT362PE with alternatives

Compare DS21349Q+ with alternatives