DS21349Q+
vs
DS2149QN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
28-PLCC-N/A
QLCC
Package Description
ROHS COMPLIANT, PLASTIC, LCC-28
PLASTIC, LCC-28
Pin Count
28
28
Manufacturer Package Code
28-PLCC-N/A
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2003-01-13
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e0
Length
11.505 mm
11.505 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.505 mm
11.505 mm
Base Number Matches
2
3
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Package Equivalence Code
LDCC28,.5SQ
Compare DS21349Q+ with alternatives
Compare DS2149QN with alternatives