LXT305PE vs LXT305APH feature comparison

LXT305PE Inphi Corporation

Buy Now Datasheet

LXT305APH Level One

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INPHI CORP LEVEL ONE
Package Description QCCJ, ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J28 R-PQCC-J28
Length 11.5062 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -5 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade INDUSTRIAL OTHER
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28

Compare LXT305PE with alternatives

Compare LXT305APH with alternatives