LXT035M10K0BPF43040 vs 35MXR10000MMN25X45 feature comparison

LXT035M10K0BPF43040 YAGEO Corporation

Buy Now Datasheet

35MXR10000MMN25X45 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3.5 mA 1.77482 mA
Manufacturer Series LXT MXR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2550 mA 3050 mA
Surface Mount NO NO
Tan Delta 0.25 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LXT035M10K0BPF43040 with alternatives

Compare 35MXR10000MMN25X45 with alternatives