35MXR10000MMN25X45 vs LY035M10K0ST feature comparison

35MXR10000MMN25X45 Rubycon Corporation

Buy Now Datasheet

LY035M10K0ST YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.77482 mA 7 mA
Manufacturer Series MXR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3050 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.4 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 35MXR10000MMN25X45 with alternatives

Compare LY035M10K0ST with alternatives