LXA16T600C
vs
VS-HFA16TA60CSTRLPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AB
TO-263
Package Description
GREEN PACKAGE-3
R-PSSO-G2
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Power Integrations
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.0215 µs
0.055 µs
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
LOW NOISE
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Compare LXA16T600C with alternatives
Compare VS-HFA16TA60CSTRLPBF with alternatives