LXA16T600C vs VS-HFA16PA60C-N3 feature comparison

LXA16T600C Power Integrations

Buy Now Datasheet

VS-HFA16PA60C-N3 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER INTEGRATIONS INC VISHAY SEMICONDUCTORS
Part Package Code TO-220AB
Package Description GREEN PACKAGE-3 R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 18 Weeks
Samacsys Manufacturer Power Integrations
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.0215 µs 0.055 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Additional Feature LOW NOISE, PD-CASE
Breakdown Voltage-Min 600 V
Forward Voltage-Max (VF) 2.1 V
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 36 W
Reverse Current-Max 5 µA
Reverse Test Voltage 600 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LXA16T600C with alternatives

Compare VS-HFA16PA60C-N3 with alternatives