LX8587-00CP vs EZ1085IT feature comparison

LX8587-00CP Microsemi Corporation

Buy Now Datasheet

EZ1085IT Semtech Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Package Description PLASTIC, TO-220, 3 PIN TO-220, SIP3,.1TB
Reach Compliance Code not_compliant unknown
Dropout Voltage1-Max 1.3 V 1.4 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.6 V 5.7 V
Output Voltage1-Min 2.5 V 1.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Pbfree Code No
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Line Regulation-Max (%/V) 0.047
Load Regulation-Max(%) 0.4%
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SIP3,.1TB
Packing Method TUBE
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare LX8587-00CP with alternatives

Compare EZ1085IT with alternatives