LX8385-33CP vs LT1521IS8-3#PBF feature comparison

LX8385-33CP Microsemi Corporation

Buy Now Datasheet

LT1521IS8-3#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP ANALOG DEVICES INC
Part Package Code SFM
Package Description PLASTIC, TO-220, 3 PIN
Pin Count 3 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.5 V 0.75 V
Input Voltage-Max 10 V 20 V
Input Voltage-Min 4.75 V 4 V
JESD-30 Code R-PSFM-T3 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 3 A 0.3 A
Output Voltage1-Max 3.365 V 3.1 V
Output Voltage1-Min 3.235 V 2.9 V
Output Voltage1-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 3.3%
Base Number Matches 3 1
Manufacturer Package Code 05-08-1610 (S8)
Samacsys Manufacturer Analog Devices
Length 4.9 mm
Operating Temperature TJ-Min -40 °C
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare LX8385-33CP with alternatives

Compare LT1521IS8-3#PBF with alternatives