LX8385-00IP vs TCL1117CDB feature comparison

LX8385-00IP Microsemi Corporation

Buy Now Datasheet

TCL1117CDB Telcom Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP TELCOM SEMICONDUCTOR INC
Package Description PLASTIC, TO-220, 3 PIN , SOT-223
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 1.5 V 1.2 V
Input-Output Voltage Differential-Max 7 V 15 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 3 A 0.8 A
Output Voltage1-Max 8 V 15 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 3 4
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.1 V
Line Regulation-Max (%/V) 0.013
Load Regulation-Max(%) 0.4%
Number of Outputs 1
Operating Temperature TJ-Min
Package Equivalence Code SOT-223
Technology BIPOLAR

Compare LX8385-00IP with alternatives

Compare TCL1117CDB with alternatives