LX8385-00IP vs LX8584A-00CP feature comparison

LX8385-00IP Microsemi Corporation

Buy Now Datasheet

LX8584A-00CP Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description PLASTIC, TO-220, 3 PIN PLASTIC, TO-220, 3 PIN
Reach Compliance Code compliant not_compliant
Dropout Voltage1-Max 1.5 V 1.2 V
Input-Output Voltage Differential-Max 7 V
Input-Output Voltage Differential-Min 1.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Output Current1-Max 3 A 7 A
Output Voltage1-Max 8 V 3.6 V
Output Voltage1-Min 1.2 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 2

Compare LX8385-00IP with alternatives

Compare LX8584A-00CP with alternatives