LX8385-00IP vs LT1585ACT feature comparison

LX8385-00IP Microsemi Corporation

Buy Now Datasheet

LT1585ACT Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ANALOG DEVICES INC
Package Description PLASTIC, TO-220, 3 PIN ,
Reach Compliance Code compliant not_compliant
Dropout Voltage1-Max 1.5 V 1.4 V
Input-Output Voltage Differential-Max 7 V 5.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 3 A 5 A
Output Voltage1-Max 8 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 6
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Operating Temperature TJ-Min
Technology BIPOLAR

Compare LX8385-00IP with alternatives

Compare LT1585ACT with alternatives